text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ27VAL,235

ESD Suppressors / TVS Diodes Diode TVS Dual/Singl 22V 40W 3-Pin

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 3
Directional: Uni-Directional/Bi-Directional
Clamping Voltage-Max: 40V
Breakdown Voltage-Max: 28.35V
Breakdown Voltage-Min: 25.65V
Standoff Voltage: 22V
Capacitance: 48pF
Operating Temp Range: -55°C to +150°C
Rated Power: 40W
Leakage Current: 0.1nA
Peak Output Current: 1A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
400,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$12,920.00
USD
Quantity
Web Price
10,000
$0.0404
20,000
$0.0333
30,000
$0.0331
50,000
$0.0327
100,000+
$0.0323
Product Variant Information section