text.skipToContent text.skipToNavigation

Manufacturer Part #

150EBU02

150 A 200 V 45 ns Flange Mount Soft Recovery Ultrafast Diode - POWERTAB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 150A
Peak Current-Max: 1600A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 50µA
Forward Voltage: 0.99V
Configuration: Single
Forward RMS Current [If rms]: 380A
Diode Capacitance-Max: 180pF
Reverse Recovery Time-Max: 45ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
375
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,681.25
USD
Quantity
Web Price
1
$8.94
10
$8.17
30
$7.82
125
$7.40
300+
$7.15
Product Variant Information section