text.skipToContent text.skipToNavigation

Manufacturer Part #

15ETH06S

15ETH06S Series 600 V 15 A 35 ns Surface Mount Hyperfast Rectifier - D2PAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50µA
Forward Voltage: 600V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$2,680.00
USD
Quantity
Web Price
50+
$2.68
Product Variant Information section