text.skipToContent text.skipToNavigation

Manufacturer Part #

15EWL06FN-M3

15EWL06FN Series 15 A 600 V 120 ns Surface Mount Ultrafast Rectifier-TO-252AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Reverse Recovery Time-Max: 120ns
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications

The 15EWL06FN-M3 is a State of the art, ultralow VF, soft-switching hyperfast rectifiers optimized for Discontinuous (Critical) Mode (DCM) Power Factor Correction (PFC). Available in DPAK Package.

The minimized conduction loss, optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers. The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast recovery time, extremely low VF and soft recovery
  • 175 °C maximum operating junction temperature
  • For PFC DCM operation
  • Low leakage current
  • Compliant to RoHS Directive 2002/95/EC
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Halogen-free according to IEC 61249-2-21 definition
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,415.00
USD
Quantity
Web Price
75
$0.99
300
$0.845
1,125
$0.815
1,875
$0.805
3,750+
$0.79
Product Variant Information section