text.skipToContent text.skipToNavigation

Manufacturer Part #

15EWX06FN-M3

15EWX06FN Series 15 A 600 V 22 ns Surface Mount Hyperfast Rectifier - TO-252AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50µA
Forward Voltage: 3.2V
Reverse Recovery Time-Max: 22ns
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications

The 15EWX06FN-M3 is a State of the art hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery.The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics.

These devices are intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.

Features:

  • Hyperfast recovery time, extremely low Qrr
  • 175 °C maximum operating junction temperature
  • For PFC CCM operation
  • Low forward voltage drop
  • Low leakage current
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS Directive 2002/95/EC
  • Halogen-free according to IEC 61249-2-21 definition
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,415.00
USD
Quantity
Web Price
75
$0.99
300
$0.845
1,125
$0.815
1,875
$0.805
3,750+
$0.79
Product Variant Information section