text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4936-T

1N4936 Series 400 V 1 A Through Hole Fast Recovery Rectifier - DO-41

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.2V
Configuration: Single
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 200ns
Thermal Resistance: 100°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.15
USD
Quantity
Web Price
1
$0.147
50
$0.093
100
$0.0858
500
$0.0711
1,500+
$0.0625