text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5811

D MET 6A SFST 150V

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 5µA
Forward Voltage: 0.875V
Reverse Recovery Time-Max: 30ns
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,316.00
USD
Quantity
Web Price
1
$13.16
200
$10.81
300
$10.64
400+
$10.53
Product Variant Information section