text.skipToContent text.skipToNavigation

Manufacturer Part #

80EBU04

80EBU04 Series 400 V 80 A Ultrafast Soft Recovery Diode - PowerTab

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 50µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 151ns
Pricing Section
Global Stock:
0
Germany (Online Only):
0
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
375
Multiple Of:
375
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Web Price
1
$3.29
20
$2.95
50
$2.86
200
$2.72
500+
$2.63
Product Variant Information section