text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG20J-E3/TR

1.5 A 600 V 75 ns Surface Mount Avalanche Ultrafast Rectifier - DO-214AC

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Forward Voltage: 1.4V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 150°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
145,800
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.37
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.37
50
$0.215
100
$0.194
250
$0.17
500+
$0.154