text.skipToContent text.skipToNavigation

Manufacturer Part #

BYM11-1000-E3/96

1 A 1000 V 500 ns SMT Glass Passivated Fast Switching Rectifier - DO-213AB

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Configuration: Single
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 500ns
Thermal Resistance: 75°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Stock:
20,780
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.35
USD
Quantity
Web Price
1
$0.345
50
$0.199
100
$0.18
250
$0.159
500+
$0.144