text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV25FD-600,118

BYV25FD Series 600 V 5 A Surface Mount Enhanced Ultrafast Power Diode - DPAK-3

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
2500
Total
$1,950.00
USD
Quantity
Web Price
2,500+
$0.26
Product Variant Information section