text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV26C-TAP

1 A 600 V 30 ns Through Hole Sinterglass Avalanche Ultrafast Diode - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 2.5V
Configuration: Single
Reverse Recovery Time-Max: 30ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
25000
Multiple Of:
5000
Total
$4,000.00
USD
Quantity
Web Price
5,000
$0.205
10,000
$0.163
15,000
$0.161
20,000+
$0.16
Product Variant Information section