text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV26C-TR

BYV26C Series 600 V 1 A Ultra Fast Avalanche Sinterglass Diode - SOD-57

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 2.5V
Configuration: Single
Reverse Recovery Time-Max: 30ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Stock:
11,826
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.25
USD
Quantity
Web Price
1
$0.245
50
$0.195
100
$0.188
500
$0.171
1,500+
$0.16