text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV28-150-TR

3.5 A 150 V 30 ns Through Hole Sinterglass Avalanche Ultrafast Diode - SOD-64

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3.5A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 1µA
Forward Voltage: 1.1V
Configuration: Single
Forward RMS Current [If rms]: 25A
Reverse Recovery Time-Max: 30ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOD-64
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.05
USD
Quantity
Web Price
1
$2.05
50
$1.71
100
$1.66
250
$1.59
500+
$1.54