text.skipToContent text.skipToNavigation

Manufacturer Part #

BYVB32-200-E3/81

18 A 200 V 25 ns Dual Common Cathode Surface Mount Ultrafast Rectifier -TO-263AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 18A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1.15V
Reverse Recovery Time-Max: 25ns
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,536.00
USD
Quantity
Web Price
800
$1.18
1,600
$0.96
2,400
$0.95
3,200+
$0.94
Product Variant Information section