
Manufacturer Part #
CMR1U-13M TR13 PBFREE
CMR1U-13M Series 1300 V 1 A SMT Silicon Ultra Fast Recovery Rectifier -SMA
| |||||||||||
| |||||||||||
Mfr. Name: | Central Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2234 |
Product Specification Section
Central Semiconductor CMR1U-13M TR13 PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CMR1U-13M TR13 PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 1300V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.9V |
Configuration: | Single |
Diode Capacitance-Max: | 6pF |
Reverse Recovery Time-Max: | 75ns |
Thermal Resistance: | 30°C/W |
Operating Temp Range: | -65°C to +175°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
735,000
Germany (Online Only):
735,000
On Order:
0
Quantity
Web Price
5,000
$0.135
10,000
$0.133
15,000
$0.131
20,000
$0.13
25,000+
$0.127
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Web Price: $0.135 / Stock: 85,000 Qty: 5,000+$0.135 Stock: 85,000
- Reel Qty: 10,000+ / Web Price: $0.135 / Stock: 0 Qty: 5,000+$0.135 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.135 / Stock: 0 Qty: 5,000+$0.135 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.135 / Stock: 0 Qty: 5,000+$0.135 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Web Price: $0.135 / Stock: 735,000 Qty: 5,000+$0.135 Stock: 735,000
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount