text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1G-13-F

ES1G Series 400 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Configuration: Single
Diode Capacitance-Max: 20pF
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 25°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The ES1G-13-F is a part of ES1x Series 400 V 1 A Surface Mount Super-Fast Rectifier. It is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction
  • Super-Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 30A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
Pricing Section
Stock:
4,993
Web Price:
$0.44 USD Each
Total
$7.88
USD
Cost Per Unit
$3.94

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.