text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1G

ES1 Series 1 A 400 V 35 ns Surface Mount Super Fast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 35ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
15000
Multiple Of:
15000
Total
$523.50
USD
Quantity
Web Price
15,000
$0.0349
30,000
$0.0283
45,000
$0.0281
60,000+
$0.0279
Product Variant Information section