
SALE
Manufacturer Part #
ES1J
ES Series 600 V 5 uA Surface Mount Single Ultra Fast Rectifier - SMA
Product Specification Section
onsemi ES1J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ES1J - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.7V |
Configuration: | Single |
Diode Capacitance-Max: | 8pF |
Reverse Recovery Time-Max: | 35ns |
Thermal Resistance: | 85°C/W |
Operating Temp Range: | 150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
7,500
$0.0839
15,000
$0.0818
22,500
$0.0806
30,000
$0.0798
37,500+
$0.0772
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount