text.skipToContent text.skipToNavigation

Manufacturer Part #

ES2D

ES2D Series 2 A 200 V 20 ns Surface Mount Fast Recovery Rectifier - DO-214AA

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.9V
Configuration: Single
Diode Capacitance-Max: 18pF
Reverse Recovery Time-Max: 20ns
Thermal Resistance: 75°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The ES2D is a ES2D Series 2 A 200 V 20 ns Surface Mount Fast Recovery Rectifier - DO-214AA package .

Product Features:

  • For surface mount applications.
  • Glass passivated junction.
  • Low profile package.
  • Easy pick and place.
  • Built-in strain relief.
  • Superfast recovery times for high efficiency.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches
Pricing Section
Stock:
642,726
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.13
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.13
50
$0.111
100
$0.108
500
$0.102
1,500+
$0.0973