
SALE
Manufacturer Part #
ES2DA-13-F
ES2DA Series 200 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC
Product Specification Section
Diodes Incorporated ES2DA-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ES2DA-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.92V |
Configuration: | Single |
Diode Capacitance-Max: | 25pF |
Reverse Recovery Time-Max: | 25ns |
Thermal Resistance: | 20°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
$Features & Applications
The ES2DA-13-F is a part of ES2x Series 200 V 2 A Surface Mount Super-Fast Rectifier. It is available in DO-214AC Package.
Features:
- Glass Passivated Die Construction
- Super-Fast Recovery Time For High Efficiency
- Surge Overload Rating to 50 A Peak
- Ideally Suited for Automated Assembly
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
1,368
USA:
1,368
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.41
20
$0.33
100
$0.285
500
$0.24
2,500+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount