text.skipToContent text.skipToNavigation

Manufacturer Part #

ES3J

ES3J Series 3 A 600 V 35 ns Surface Mount Fast Recovery Rectifier - DO-214AB

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Configuration: Single
Diode Capacitance-Max: 45pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 125°C/W
Operating Temp Range: -50°C to +150°C
Storage Temperature Range: -50°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The ES3J is a Fast recovery rectifier with 600 V of repetative reverse voltage. Available in DO-214AB package.

Features:

  • For surface mount applications
  • Glass passivated junction
  • Easy pick and place
  • Low profile package
  • Built-in strain relief
  • Superfast recovery times for high efficiency

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Pricing Section
Stock:
81,000
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.70
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$0.174
100
$0.17
500
$0.159
1,500+
$0.153