text.skipToContent text.skipToNavigation

Manufacturer Part #

ES3J

ES3D Series 3 A 600 V 3 A Surface Mount Super Fast Rectifier - SMC (DO-214AB)

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 500µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 35ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,161.00
USD
Quantity
Web Price
3,000
$0.0952
6,000
$0.0789
9,000
$0.0782
15,000
$0.0774
30,000+
$0.0762
Product Variant Information section