text.skipToContent text.skipToNavigation

Manufacturer Part #

FEPF16DT-E3/45

Rectifiers 2X8 Amp 200 Volt

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.95V
Reverse Recovery Time-Max: 35ns
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.00
USD
Quantity
Web Price
50
$1.12
200
$0.975
750
$0.94
1,500
$0.92
3,750+
$0.90
Product Variant Information section