text.skipToContent text.skipToNavigation

Manufacturer Part #

FES8JT-E3/45

8 A 600 V 50 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.5V
Reverse Recovery Time-Max: 50ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Stock:
1,498
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$0.51
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.505
100
$0.48
300
$0.455
1,000
$0.43
3,000+
$0.41
Product Variant Information section