text.skipToContent text.skipToNavigation

Manufacturer Part #

FESF16DT-E3/45

FESF16DT Series 200 V 16 A 35 ns Ultrafast Plastic Rectifier - ITO-220AC

Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.975V
Reverse Recovery Time-Max: 35ns
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,110.00
USD
Quantity
Web Price
50
$1.36
150
$1.18
500
$1.13
1,000
$1.11
2,000+
$1.09