text.skipToContent text.skipToNavigation

Manufacturer Part #

FESF16DT-E3/45

FESF16DT Series 200 V 16 A 35 ns Ultrafast Plastic Rectifier - ITO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.975V
Reverse Recovery Time-Max: 35ns
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Web Price
1,000
$1.26
2,000
$1.03
3,000
$1.02
4,000+
$1.01