text.skipToContent text.skipToNavigation

Manufacturer Part #

FFH60UP60S3

FFH60UP60S Series 600 V 60 A Ultrafast Rectifier Through Hole - TO-247-2L

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 100µA
Forward Voltage: 1.4V
Reverse Recovery Time-Max: 80ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Stock:
360
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.60
30
$2.32
100
$2.23
250
$2.16
750+
$2.08
Product Variant Information section