text.skipToContent text.skipToNavigation

Manufacturer Part #

FFPF10UP20STU

FFPF10UP20S Series 200 V 10 A Flange Mount Ultrafast Rectifier - TO-220F

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 100µA
Forward Voltage: 1.15V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The FFPF10UP20STU is a Ultra Fast Recovery Rectifier 200 V 10 A Flange Mount Glass Passivated Fast Rectifier

Features:

  • Ultrafast with soft recovery (@ IF = 1 A), < 35 ns
  • Reverse Voltage, 200 V
  • Forward Voltage (@ TC = 100°C), < 1 V
  • Enhanced Avalanche Energy

Applications:

  • Power switching circuits
  • Output rectifiers
  • Freewheeling diodes
  • Switching mode power supply
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
50
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$700.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$0.665
200
$0.425
1,000
$0.375
2,000
$0.35
6,250+
$0.32
Product Variant Information section