text.skipToContent text.skipToNavigation

Manufacturer Part #

FFPF15S60STU

FFPF15S60S 15 A 600 V 35 ns Flange Mount Stealth II Rectifier - TO-220F-2L

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1828
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 100µA
Forward Voltage: 2.1V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
50
120
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,570.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.01
50
$0.885
150
$0.85
500
$0.815
1,500+
$0.785
Product Variant Information section