text.skipToContent text.skipToNavigation

Manufacturer Part #

FFPF20UP20DNTU

FFPF20UP20DN Series 200 V 10 A Ultrafast Recovery Power Rectifier - TO-220F

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 100µA
Forward Voltage: 1.15V
Reverse Recovery Time-Max: 45ns
Package Style:  TO-220F
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$425.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$0.505
200
$0.44
750
$0.425
1,500
$0.415
3,750+
$0.405
Product Variant Information section