text.skipToContent text.skipToNavigation

Manufacturer Part #

FFPF30UP20STU

FFPF30UP20S 30 A 200 V 50 ns Flange Mount Ultrafast Recovery Rectifier - TO-220F

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 100µA
Forward Voltage: 1.15V
Reverse Recovery Time-Max: 50ns
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$570.00
USD
Quantity
Web Price
50
$0.69
200
$0.59
750
$0.57
1,250
$0.56
2,500+
$0.55
Product Variant Information section