text.skipToContent text.skipToNavigation

Manufacturer Part #

GL41K-E3/96

GL41K Series 800 V 1 A Surface Mount Glass Passivated Junction Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 10µA
Forward Voltage: 1.2V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$186.00
USD
Quantity
Web Price
1,500
$0.124
4,500
$0.104
7,500
$0.103
22,500
$0.10
37,500+
$0.0992
Product Variant Information section