text.skipToContent text.skipToNavigation

Manufacturer Part #

HFA135NH40PBF

Ultrafast Soft Recovery Diode, 400V 135A HEXFRED D-67

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 135A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 3mA
Forward Voltage: 2V
Reverse Recovery Time-Max: 120ns
Package Style:  D-67
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
40
Multiple Of:
20
Total
$1,132.00
USD
Quantity
Web Price
20
$33.84
40
$28.30
60
$27.75
80
$27.36
100+
$27.07
Product Variant Information section