text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9R860P2

ISL9 Series 600 V 8 A Through Hole Standard Stealth Diode - TO-220-2

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The ISL9R860P2 is a Stealth™ diode optimized for low loss performance in high frequency hard switched applications.

The Stealth™ family exhibits low reverse recovery current (IRRM) and exceptionally soft recovery under typical operating conditions. This device is intended for use as a free wheeling or boost diode in power supplies and other power switching applications.

Features:

  • Soft Recovery - tb / ta 2.5
  • Fast Recovery - trr 25ns
  • Operating Temperature - 175°C
  • Reverse Voltage - 600V
  • Avalanche Energy Rated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Web Price
800
$0.58
1,600
$0.475
3,200
$0.47
4,000+
$0.465
Product Variant Information section