text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9R860PF2

Single 600 V 8 A 25 ns Flange Mount Stealth Diode - TO-220F

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 100µA
Forward Voltage: 2.4V
Configuration: Single
Forward RMS Current [If rms]: 16A
Diode Capacitance-Max: 30pF
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 70°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
1,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.445
125
$0.39
300
$0.38
1,250
$0.365
3,000+
$0.355
Product Variant Information section