text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N6081

JANTX Series 150 V 30 ns Through Hole Super Fast Rectifier Diode - AXIAL

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 10µA
Forward Voltage: 0.97V
Reverse Recovery Time-Max: 30ns
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$14,561.00
USD
Quantity
Web Price
100+
$145.61
Product Variant Information section