
Manufacturer Part #
MUR110RLG
MUR Series 1 A 100 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:CASE 59 Mounting Method:Through Hole | ||||||||||
Date Code: | 1907 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 35A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 0.875V |
Configuration: | Single |
Reverse Recovery Time-Max: | 35ns |
Thermal Resistance: | 87°C/W |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | CASE 59 |
Mounting Method: | Through Hole |
Features & Applications
The MUR110 series of SWITCHMODE power rectifiers are designed for use in switching power supplies, inverters and as free wheeling diodes.
Key Features:
- Ultrafast 25, 50 and 75 Nanosecond Recovery Times
- 175°C Operating Junction Temperature
- Low Forward Voltage
- Low Leakage Current
- High Temperature Glass Passivated Junction
- Reverse Voltage to 600 V
- Shipped in Plastic Bags; 1,000 per Bag
- Available Tape and Reel; 5,000 per Reel, by adding a “RL’’ Suffix to the Part Number
- These are Pb−Free Devices
Characteristics:
- Case: Epoxy, Molded
- Weight: 0.4 Gram (Approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
- Polarity: Cathode Indicated by Polarity Band
Pricing Section
Stock:
7,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
1
$0.45
50
$0.235
100
$0.21
500
$0.161
1,500+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
CASE 59
Mounting Method:
Through Hole