text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR130RLG

MUR Series 1 A 300 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 50µA
Forward Voltage: 0.875V
Reverse Recovery Time-Max: 35ns
Package Style:  CASE 59
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,220.00
USD
Quantity
Web Price
5,000
$0.129
10,000
$0.122
15,000
$0.116
20,000
$0.111
25,000+
$0.105
Product Variant Information section