text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR1515G

MUR Series 1 A 150 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications
The MUR151 series of SWITCHMODE power rectifiers are designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • Ultrafast 25, 50 and 75 Nanosecond Recovery Times
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 600 V
  • Shipped in Plastic Bags; 1,000 per Bag
  • Available Tape and Reel; 5,000 per Reel, by adding a “RL’’ Suffix to the Part Number
  • These are Pb−Free Devices

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 0.4 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Cathode Indicated by Polarity Band
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,550
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$955.00
USD
Quantity
Web Price
50
$1.14
200
$0.99
750
$0.955
1,500
$0.94
3,750+
$0.915
Product Variant Information section