text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR240G

MUR240 Series 400 V 2 A Axial Through Hole Switchmode Power Rectifier

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 65ns
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Web Price
1,000
$0.21
3,000
$0.174
5,000
$0.172
15,000
$0.168
25,000+
$0.166
Product Variant Information section