text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR420RLG

MUR Series 4 A 200 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1751
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 125A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.89V
Configuration: Single
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 55°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  CASE 267
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,615
USA:
7,615
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.51
USD
Quantity
Web Price
1
$0.51
50
$0.30
100
$0.275
250
$0.24
500+
$0.22