text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR480EG

MUR Series 4 A 800 V 75 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 25µA
Forward Voltage: 1.85V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  CASE 267
Mounting Method: Through Hole
Features & Applications

The MUR480 Switchmode power rectifiers are Ultrafast “E'' Series with High Reverse Energy Capability, these state-of-the-art devices are designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • 20 mJ Avalanche Energy Guaranteed
  • Excellent Protection Against Voltage Transients in Switching Inductive Load Circuits
  • Ultrafast 75 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 1000 V
  • These are Pb-Free Devices

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.1 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Cathode indicated by Polarity Band
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,287.50
USD
Quantity
Web Price
1
$0.625
100
$0.55
300
$0.535
1,000
$0.515
3,000+
$0.50
Product Variant Information section