text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR480ERLG

MUR Series 4 A 800 V 75 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 25µA
Forward Voltage: 1.85V
Reverse Recovery Time-Max: 75ns
Package Style:  CASE 267
Mounting Method: Through Hole
Features & Applications
The MUR480ERLG is a part of MUR series power rectifier. It has a storage temperature ranging from -65°C to +175°C and its available in CASE 267 package.

Features:

  • 20 mjoules Avalanche Energy Guaranteed
  • Excellent Protection Against Voltage Transients in Switching Inductive Load Circuits
  • Ultrafast 75 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 1000 Volts
  • Mechanical Characteristics:
    • Case: Epoxy, Molded
    • Weight: 1.1 gram (approximately)
    • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
    • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
    • Shipped in plastic bags, 1000 per bag
    • Available Tape and Reeled, 1500 per reel, by adding a "RL" suffix to the part number
    • Polarity: Cathode Indicated by Polarity Band
    • Marking: MUR480E, MUR4100E
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,695.00
USD
Quantity
Web Price
1,500
$0.695
3,000
$0.565
4,500
$0.56
6,000+
$0.555
Product Variant Information section