text.skipToContent text.skipToNavigation

Manufacturer Part #

MURA140T3G

MURA Series 1 A 400 V 65 ns Surface Mount Ultrafast Power Rectifier - CASE-403D

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Configuration: Single
Reverse Recovery Time-Max: 65ns
Thermal Resistance: 216°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The MURA140T3 series Surface Mount Ultrafast Power Rectifiers are Ideally suited for high voltage, high frequency rectification, or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.

Key Features:

  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • High Temperature Glass Passivated Junction
  • Low Forward Voltage Drop (0.8 V Max @ 1.0 A, TJ = 150°C)
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 70 mg (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Polarity Band Indicates Cathode Lead
  • ESD Protection:
    • Human Body Model > 4000 V (Class 3)
    • Machine Model > 400 V (Class C)
Pricing Section
Stock:
4,901
Web Price:
$0.42 USD Each
Total
$7.84
USD
Cost Per Unit
$3.92
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.