text.skipToContent text.skipToNavigation

Manufacturer Part #

MURB1660CTG

MURB Series 16 A 600 V 60 ns Tab Mount SWITCHMODE™ Power Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.5V
Reverse Recovery Time-Max: 60ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
305
Germany (Online Only):
305
On Order:
0
Factory Stock:Factory Stock:
8,250
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.32
USD
Quantity
Web Price
1
$1.32
50
$0.97
150
$0.89
500
$0.805
1,500+
$0.74
Product Variant Information section