text.skipToContent text.skipToNavigation

Manufacturer Part #

MURD330T4G

MURD Series 3 A 300 V 50 ns Tab Mount SWITCHMODE™ Power Rectifier - TO-252-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 5µA
Forward Voltage: 1.15V
Reverse Recovery Time-Max: 50ns
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,500
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,825.00
USD
Quantity
Web Price
2,500
$0.73
5,000
$0.59
7,500+
$0.585
Product Variant Information section