text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVHP220SFT3G

NRVHP220SF Series 2 A 200 V 50 ns SMT Ultrafast Power Rectifier - SOT-123

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 0.5µA
Forward Voltage: 1.05V
Configuration: Single
Forward RMS Current [If rms]: 4A
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 330°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOT-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$4,700.00
USD
Quantity
Web Price
10,000+
$0.47
Product Variant Information section