text.skipToContent text.skipToNavigation

Manufacturer Part #

RF201L4STE25

RF201L4S Series 400 V 1.5 A Surface Mount Super Fast Recovery Diode - PMDS

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Forward Voltage: 0.95V
Reverse Recovery Time-Max: 30ns
Package Style:  SOD-106
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$360.00
USD
Quantity
Web Price
1,500
$0.24
3,000
$0.20
6,000
$0.198
7,500
$0.197
22,500+
$0.192
Product Variant Information section