text.skipToContent text.skipToNavigation

Manufacturer Part #

RGL41B-E3/96

1 A 100 V 150 ns Surface Mount Fast Switching rectifier - DO-213AB

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 150ns
Mounting Method: Surface Mount
Pricing Section
Stock:
4,500
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Total
$126.90
USD
Quantity
Web Price
1,500
$0.0846
4,500
$0.0797
7,500
$0.0794
15,000
$0.079
30,000+
$0.0786
Product Variant Information section